KG0016 | IFM electronic

Capacitive sensor, PBT, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, KG0016

Order No.: 82P6342
EAN: 4021179145855
MPN:
KG0016
KG0016 IFM electronic Proximity Switches, Reed switches Image 1
KG0016 IFM electronic Proximity Switches, Reed switches Image 2
KG0016 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
200.8244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.82 € *
Price list
Quantity
Price per unit*
1 pcs.
200.8244 €
3 pcs.
195.5527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG0016, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • With combined AC/DC output stage
  • Output function normally open / normally closed programmable
  • Two-wire technology
  • Clearly visible indication of the switching status
Technical specifications
Connection 1/2"-Steckverbinder
Version PBT
Detecting distance 4-24 mm
Length 87 mm
Assembly Einbaumontage M18, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes