KG5040 | IFM electronic

Capacitive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 200 mA, KG5040

Order No.: 82P6343
EAN: 4021179146203
MPN:
KG5040
KG5040 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
214.2000 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
1 pcs.
214.2000 €
3 pcs.
208.5951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG5040, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • Output function normally open / normally closed programmable
  • Clearly visible indication of the switching status
  • Two-wire technology
  • With terminal chamber that can be rotated by 90°
Technical specifications
Anschluss Anschlussklemme 2,5 mm²/Kabelverschraubung M16
Ausführung PNP/NPN
Erfassungsabstand 2,5-8 mm
Länge 110 mm
Montage Einbaumontage M18, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 55 V
Schaltstrom 200 mA
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes