KG5041 | IFM electronic
Capacitive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, KG5041
Order No.: 82P6344
EAN: 4021179146210
MPN:
KG5041
Unit Price (€ / pc.)
214.2000 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
1 pcs.
214.2000 €
3 pcs.
208.5951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KG5041, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- With terminal chamber that can be rotated by 90°
- Clearly visible indication of the switching status
Technical specifications
Connection | Anschlussklemme 2,5 mm²/Kabelverschraubung M16 | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 110 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |