KG5047 | IFM electronic

KG5047, Capacitive sensor, M18 x 1 / L = 84 mm, Seinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6349
EAN: 4021179146272
MPN:
KG5047
IFM electronic
KG5047 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
205.4059 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.41 € *
Price list
Quantity
Price per unit*
1 pcs.
205.4059 €
3 pcs.
200.0271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG5047, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • With PVC cable
  • Clearly visible indication of the switching status
  • Two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Connection cable connection 2 m
Detection range 8 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 55 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes