KG5057 | IFM electronic
Capacitive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, KG5057
Unit Price (€ / pc.)
221.2805 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
221.28 € *
Price list
Quantity
Price per unit*
1 pcs.
221.2805 €
3 pcs.
215.4852 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KG5057, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- High noise immunity
- Clearly visible indication of the switching status
- With robust M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 93.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |