KG5066 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, KG5066
Order No.: 82P6352
EAN: 4021179146463
MPN:
KG5066
Unit Price (€ / pc.)
192.8157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
192.82 € *
Price list
Quantity
Price per unit*
1 pcs.
192.8157 €
3 pcs.
187.7582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KG5066, IFM electronic
Features
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status
- Easy adjustment to the empty and full state via pushbutton
- Resistant to electrostatic discharge
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP, IO-Link | |
Detecting distance | 12 mm | |
Length | 87 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |