KG5067 | IFM electronic
Capacitive sensor, PNP/NPN, IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, KG5067
Order No.: 82P6353
EAN: 4021179146470
MPN:
KG5067
Unit Price (€ / pc.)
181.4512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.45 € *
Price list
Quantity
Price per unit*
1 pcs.
181.4512 €
3 pcs.
176.7031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KG5067, IFM electronic
Features
- Reliable level detection of conductive media
- Easy parameter setting via IO-Link
- Automatic detection of the output load PNP/NPN
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status via LED ring
Technical specifications
Connection | Kabel, PVC 3x0,34 mm², 2 m | |
Version | PNP/NPN, IO-Link | |
Detecting distance | 8 mm | |
Length | 77 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |