KG5069 | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, KG5069

Order No.: 82P6354
EAN: 4021179146494
MPN:
KG5069
KG5069 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
171.5504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
171.55 € *
Price list
Quantity
Price per unit*
1 pcs.
171.5504 €
3 pcs.
167.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG5069, IFM electronic

Features

  • High noise immunity
  • Reliable level detection of conductive media
  • Output function normally open / normally closed programmable
  • Clearly visible indication of the switching status via LED ring
Technical specifications
Anschluss Kabel, PVC 3x0,34 mm², 2 m
Ausführung PNP, IO-Link
Erfassungsabstand 8 mm
Länge 77 mm
Montage Einbaumontage M18, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes