KG5071 | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, KG5071

Order No.: 82P6355
EAN: 4021179146517
MPN:
KG5071
KG5071 IFM electronic Proximity Switches, Reed switches Image 1
KG5071 IFM electronic Proximity Switches, Reed switches Image 2
KG5071 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
171.2886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
171.29 € *
Price list
Quantity
Price per unit*
1 pcs.
171.2886 €
3 pcs.
166.7904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG5071, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Clearly visible indication of the switching status via LED ring
  • Easy adjustment to the empty and full state via pushbutton
  • For position detection or level monitoring
Technical specifications
Connection M12-Steckverbinder
Version PNP, IO-Link
Detecting distance 8 mm
Length 87 mm
Assembly Einbaumontage M18, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes