KG5309 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, KG5309
Order No.: 82P6365
EAN: 4021179302654
MPN:
KG5309
Unit Price (€ / pc.)
140.3962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.40 € *
Price list
Quantity
Price per unit*
1 pcs.
140.3962 €
3 pcs.
136.5168 €
5 pcs.
132.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KG5309, IFM electronic
Features
- Easily adjustable sensing range
- High protection rating for the requirements of harsh industrial environments
- Use in high medium temperatures
- For position detection or level monitoring
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP, IO-Link | |
Erfassungsabstand | 0,5-30 mm | |
Länge | 92.5 mm | |
Montage | Einbaumontage M18, nicht bündig | |
Produkt-Art | Kapazitiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP65/IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |