KG6000 | IFM electronic
KG6000, Capacitive sensor, M18 x 1 / L = 92.5 mm,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6368
EAN: 4021179302555
MPN:
KG6000
Unit Price (€ / pc.)
163.1371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
163.14 € *
Price list
Quantity
Price per unit*
1 pcs.
163.1371 €
3 pcs.
158.6270 €
5 pcs.
154.3549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KG6000, IFM electronic
Features
- Easily adjustable sensing range
- With signal display for a perfect switch point
- High protection rating for the requirements of harsh industrial environments
- Use in high medium temperatures
- For position detection or level monitoring
Technical specifications
Connection | M12-connector | |
Detection range | 0.5-30 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |