KG6001 | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 200 mA, KG6001

Order No.: 82P6369
EAN: 4021179307024
MPN:
KG6001
KG6001 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
166.4334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.43 € *
Price list
Quantity
Price per unit*
1 pcs.
166.4334 €
3 pcs.
161.8400 €
5 pcs.
157.4846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KG6001, IFM electronic

Features

  • Easily adjustable sensing range
  • With signal display for a perfect switch point
  • High protection rating for the requirements of harsh industrial environments
  • Use in high medium temperatures
  • For position detection or level monitoring
Technical specifications
Anschluss Kabel, PUR 3x0,34 mm², 2 m
Ausführung PNP, IO-Link
Erfassungsabstand 0,5-30 mm
Länge 92.5 mm
Montage Einbaumontage M18, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes