KI000A | IFM electronic
Capacitive sensor, PBT/PA, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, KI000A
Order No.: 82P6370
EAN: 4021179272001
MPN:
KI000A
Unit Price (€ / pc.)
314.0053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
314.01 € *
Price list
Quantity
Price per unit*
1 pcs.
314.0053 €
3 pcs.
305.7824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI000A, IFM electronic
Features
- For applications in hazardous areas
- With combined AC/DC output stage
- Easy setting of the sensing range via potentiometer
- Two-wire technology
- Output function normally open / normally closed programmable
Technical specifications
Anschluss | Anschlussklemme 0,34-2,5 mm²/Kabelverschraubung M20 | |
Ausführung | PBT/PA | |
Erfassungsabstand | 15 mm | |
Länge | 150 mm | |
Montage | Einbaumontage M30, nicht bündig | |
Produkt-Art | Kapazitiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |