KI0016 | IFM electronic
Capacitive sensor, PBT, flush mounting M30, not flush, 1 Form A (N/O), 250 V (DC), 200 mA, KI0016
Unit Price (€ / pc.)
247.2344 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.23 € *
Price list
Quantity
Price per unit*
1 pcs.
247.2344 €
3 pcs.
240.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KI0016, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- With combined AC/DC output stage
- Two-wire technology
- High noise immunity
- For position detection or level monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 200 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PVC 2x0.5 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |