KI0021 | IFM electronic
KI0021, Capacitive sensor, M30 x 1.5 / L = 81 mm,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6374
EAN: 4021179146739
MPN:
KI0021
Unit Price (€ / pc.)
284.3624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.36 € *
Price list
Quantity
Price per unit*
1 pcs.
284.3624 €
3 pcs.
276.9130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI0021, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- With combined AC/DC output stage
- Two-wire technology
- High noise immunity
- For position detection or level monitoring
Technical specifications
Connection | cable connection 6 m | |
Detection range | 15 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form B (N/C) | |
Switching Voltage (DC) | 250 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |