KI0054 | IFM electronic

Capacitive sensor, PBT, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, KI0054

Order No.: 82P6377
EAN: 4021179147064
MPN:
KI0054
KI0054 IFM electronic Proximity Switches, Reed switches Image 1
KI0054 IFM electronic Proximity Switches, Reed switches Image 2
KI0054 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
193.3750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.38 € *
Price list
Quantity
Price per unit*
1 pcs.
193.3750 €
3 pcs.
188.3056 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI0054, IFM electronic

Features

  • Easy adjustment to the empty and full state via pushbutton
  • For the detection of liquids and dry bulk materials
  • With combined AC/DC output stage
  • Two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Anschluss 1/2"-Steckverbinder
Ausführung PBT
Erfassungsabstand 5-40 mm
Länge 90 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes