KI0203 | IFM electronic

Capacitive sensor, PBT, flush mounting M30, not flush, 1 Form B (N/C), 250 V (DC), 200 mA, KI0203

Order No.: 82P6385
EAN: 4021179147101
MPN:
KI0203
KI0203 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
280.1617 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
280.16 € *
Price list
Quantity
Price per unit*
1 pcs.
280.1617 €
3 pcs.
272.8194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI0203, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • With combined AC/DC output stage
  • Two-wire technology
  • High noise immunity
  • Clearly visible indication of the switching status
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 2 m
Version PBT
Detecting distance 3-15 mm
Length 81 mm
Assembly Einbaumontage M30, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 200 mA
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes