KI0207 | IFM electronic
Capacitive sensor, PBT, flush mounting M30, not flush, 1 Form B (N/C), 250 V (DC), 200 mA, KI0207
Order No.: 82P6387
EAN: 4021179147149
MPN:
KI0207
Unit Price (€ / pc.)
325.1199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
325.12 € *
Price list
Quantity
Price per unit*
1 pcs.
325.1199 €
3 pcs.
316.6114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI0207, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- With combined AC/DC output stage
- Two-wire technology
- High noise immunity
- Clearly visible indication of the switching status
Technical specifications
Connection | Kabel, PVC 2x0,5 mm², 0,1 m/1/2"-Steckverbinder | |
Version | PBT | |
Detecting distance | 3-15 mm | |
Length | 81 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |