KI5003 | IFM electronic
Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, KI5003
Order No.: 82P6391
EAN: 4021179147231
MPN:
KI5003
Unit Price (€ / pc.)
217.1393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
217.14 € *
Price list
Quantity
Price per unit*
1 pcs.
217.1393 €
3 pcs.
211.4511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI5003, IFM electronic
Features
- High noise immunity
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status
- With PVC cable
- For position detection or level monitoring
Technical specifications
Connection | Kabel, PVC 3x0,5 mm², 6 m | |
Version | PNP | |
Detecting distance | 15 mm | |
Length | 81 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |