KI5023 | IFM electronic

Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 250 mA, KI5023

Order No.: 82P6397
EAN: 4021179147439
MPN:
KI5023
KI5023 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
187.2822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.28 € *
Price list
Quantity
Price per unit*
1 pcs.
187.2822 €
3 pcs.
182.3794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI5023, IFM electronic

Features

  • High noise immunity
  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status
  • With terminal chamber that can be rotated by 90°
  • For position detection or level monitoring
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Version PNP
Detecting distance 15 mm
Length 125 mm
Assembly Einbaumontage M30, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 55 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes