KI503A | IFM electronic

Capacitive sensor, PNP, flush mounting M30, not flush, antivalent, 30 V (DC), 200 mA, KI503A

Order No.: 82P6400
EAN: 4021179269865
MPN:
KI503A
KI503A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
213.4027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.40 € *
Price list
Quantity
Price per unit*
1 pcs.
213.4027 €
3 pcs.
207.8216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI503A, IFM electronic

Features

  • For applications in hazardous areas
  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status
  • Direct connection to plant control without switching amplifier
  • Complementary output function NO/NC
Technical specifications
Anschluss Anschlussklemme 0,34-1,5 mm²/Kabelverschraubung M20
Ausführung PNP
Erfassungsabstand 15 mm
Länge 150 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion Antivalent
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes