KI505A | IFM electronic
Capacitive sensor, PNP, flush mounting M30, not flush, antivalent, 30 V (DC), 200 mA, KI505A
Order No.: 82P6401
EAN: 4021179269872
MPN:
KI505A
Unit Price (€ / pc.)
213.4027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.40 € *
Price list
Quantity
Price per unit*
1 pcs.
213.4027 €
3 pcs.
207.8216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI505A, IFM electronic
Features
- For applications in hazardous areas
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status
- Direct connection to plant control without switching amplifier
- Complementary output function NO/NC
Technical specifications
Connection | Anschlussklemme 0,34-1,5 mm²/Kabelverschraubung M20 | |
Version | PNP | |
Detecting distance | 15 mm | |
Length | 125 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | Antivalent | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |