KI5082 | IFM electronic

Capacitive sensor, PNP/NPN, IO-Link, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, KI5082

Order No.: 82P6403
EAN: 4021179148023
MPN:
KI5082
KI5082 IFM electronic Proximity Switches, Reed switches Image 1
KI5082 IFM electronic Proximity Switches, Reed switches Image 2
KI5082 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
181.4512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.45 € *
Price list
Quantity
Price per unit*
1 pcs.
181.4512 €
3 pcs.
176.7031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI5082, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Automatic detection of the output load PNP/NPN
  • Easy adjustment to the empty and full state via pushbutton or IO-Link
  • Resistant to electrostatic discharge
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP/NPN, IO-Link
Erfassungsabstand 20 mm
Länge 90 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes