KI5087 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KI5087
Order No.: 82P6408
EAN: 4021179148078
MPN:
KI5087
Unit Price (€ / pc.)
193.8986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.90 € *
Price list
Quantity
Price per unit*
1 pcs.
193.8986 €
3 pcs.
188.8173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI5087, IFM electronic
Features
- Easy adjustment to the empty and full state via pushbutton or IO-Link
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status
- Robust stainless steel housing for use in harsh industrial environments
- Reliable level detection through non-metallic vessel walls
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP, IO-Link | |
Erfassungsabstand | 15 mm | |
Länge | 90 mm | |
Montage | Einbaumontage M30, nicht bündig | |
Produkt-Art | Kapazitiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |