KI5207 | IFM electronic

Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, KI5207

Order No.: 82P6409
EAN: 4021179148160
MPN:
KI5207
KI5207 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
197.0283 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
197.03 € *
Price list
Quantity
Price per unit*
1 pcs.
197.0283 €
3 pcs.
191.8518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI5207, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • High noise immunity
  • Clearly visible indication of the switching status
  • With PVC cable
  • Output function normally open / normally closed programmable
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 2 m
Version PNP
Detecting distance 3-15 mm
Length 81 mm
Assembly Einbaumontage M30, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes