KI5208 | IFM electronic

KI5208, Capacitive sensor, M30 x 1.5 / L = 81 mm,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6410
EAN: 4021179148177
MPN:
KI5208
IFM electronic
KI5208 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
182.2604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.26 € *
Price list
Quantity
Price per unit*
1 pcs.
182.2604 €
3 pcs.
177.4885 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI5208, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • High noise immunity
  • Clearly visible indication of the switching status
  • With PVC cable
  • Output function normally open / normally closed programmable
Technical specifications
Connection cable connection 2 m
Detection range 3-15 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes