KI5209 | IFM electronic

Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, KI5209

Order No.: 82P6411
EAN: 4021179148184
MPN:
KI5209
Series: KI
KI5209 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
216.5086 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
216.51 € *
Price list
Quantity
Price per unit*
1 pcs.
216.5086 €
3 pcs.
210.8442 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, KI5209, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status
  • Short connection cable with M12 connector
  • Output function normally open / normally closed programmable
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 3-15 mm
Assembly flush mounting M30, not flush
Connection cable, PUR, 0.1 m/M12 connector
Degree of protection (IP) IP65
Length 81 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes