KI5308 | IFM electronic

Capacitive sensor, NPN, IO-Link, flush mounting M30, not flush, 1 Form B (N/C), 30 V (DC), 200 mA, KI5308

Order No.: 82P6420
EAN: 4021179302708
MPN:
KI5308
KI5308 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
140.3962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.40 € *
Price list
Quantity
Price per unit*
1 pcs.
140.3962 €
3 pcs.
136.5168 €
5 pcs.
132.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI5308, IFM electronic

Features

  • Easily adjustable sensing range
  • High protection rating for the requirements of harsh industrial environments
  • Use in high medium temperatures
  • For position detection or level monitoring
Technical specifications
Anschluss M12-Steckverbinder
Ausführung NPN, IO-Link
Erfassungsabstand 0,5-40 mm
Länge 92 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes