KI530A | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M30, not flush, antivalent, 30 V (DC), 200 mA, KI530A
Order No.: 82P6422
EAN: 4021179324977
MPN:
KI530A
Unit Price (€ / pc.)
210.8085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
210.81 € *
Price list
Quantity
Price per unit*
1 pcs.
210.8085 €
3 pcs.
205.2869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KI530A, IFM electronic
Features
- For applications in hazardous areas
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status
- Direct connection to plant control without switching amplifier
- Complementary output function NO/NC
Technical specifications
Anschluss | Anschlussklemme 0,34-1,5 mm²/Kabelverschraubung M20 | |
Ausführung | PNP, IO-Link | |
Erfassungsabstand | 3-26 mm | |
Länge | 150 mm | |
Montage | Einbaumontage M30, nicht bündig | |
Produkt-Art | Kapazitiver Sensor | |
Schaltfunktion | Antivalent | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |