KI5324 | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, KI5324

Order No.: 82P6426
EAN: 4021179318488
MPN:
KI5324
KI5324 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
149.5949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.59 € *
Price list
Quantity
Price per unit*
1 pcs.
149.5949 €
3 pcs.
145.4537 €
5 pcs.
141.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI5324, IFM electronic

Features

  • Easily adjustable sensing range
  • High protection rating for the requirements of harsh industrial environments
  • Use in high medium temperatures
  • For position detection or level monitoring
Technical specifications
Anschluss Kabel, PUR 3x0,34 mm², 5 m
Ausführung PNP, IO-Link
Erfassungsabstand 0,5-40 mm
Länge 92 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes