KI532A | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting M30, not flush, antivalent, 30 V (DC), 200 mA, KI532A

Order No.: 82P6428
EAN: 4021179324991
MPN:
KI532A
KI532A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
218.8172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
218.82 € *
Price list
Quantity
Price per unit*
1 pcs.
218.8172 €
3 pcs.
213.0695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KI532A, IFM electronic

Features

  • For applications in hazardous areas
  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status
  • Direct connection to plant control without switching amplifier
  • Complementary output function NO/NC
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP, IO-Link
Erfassungsabstand 3-26 mm
Länge 150 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion Antivalent
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes