KN5121 | IFM electronic
Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 200 mA, KN5121
Order No.: 82P6434
EAN: 4021179148795
MPN:
KN5121
Unit Price (€ / pc.)
605.5791 € *
Available: 0 pcs.
Leadtime: 1 Week **
Capacitive sensor, KN5121, IFM electronic
Features
- For use in plastics machines and crystallizers
- Easy adjustment to the empty and full state via pushbutton
- Level detection of granulates up to 250 °C
- LED display to check operation, switching status and function
- Resistant to electrostatic discharge
Technical specifications
Connection | Kabel, 2 m/M12-Steckverbinder | |
Version | PNP | |
Length | 116 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Kapazitiver Hochtemperatursensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |