KQ5100 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KQ5100
Order No.: 82P6437
EAN: 4021179282680
MPN:
KQ5100
Unit Price (€ / pc.)
79.9680 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.97 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9680 €
3 pcs.
76.5051 €
5 pcs.
73.3278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KQ5100, IFM electronic
Features
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status by LED
- Easy installation with mounting adapters and cable ties
- For position detection or level monitoring
Technical specifications
Anschluss | Kabel, PUR 3x0,14 mm², 2 m | |
Ausführung | PNP, IO-Link | |
Erfassungsabstand | 12 mm | |
Länge | 48 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Kapazitiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |