KQ5101 | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KQ5101

Order No.: 82P6438
EAN: 4021179282697
MPN:
KQ5101
KQ5101 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
98.4725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.47 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4725 €
3 pcs.
95.7593 €
5 pcs.
93.1770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KQ5101, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Clearly visible indication of the switching status by LED
  • Easy installation with mounting adapters and cable ties
  • For position detection or level monitoring
Technical specifications
Connection M12-Steckverbinder
Version PNP, IO-Link
Detecting distance 12 mm
Length 48 mm
Assembly Einbaumontage, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes