KQ5102 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KQ5102
Order No.: 82P6439
EAN: 4021179282703
MPN:
KQ5102
Unit Price (€ / pc.)
92.8795 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.88 € *
Price list
Quantity
Price per unit*
1 pcs.
92.8795 €
3 pcs.
90.3210 €
5 pcs.
87.8934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KQ5102, IFM electronic
Features
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status by LED
- Easy installation with mounting adapters and cable ties
- For position detection or level monitoring
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | PNP, IO-Link | |
Erfassungsabstand | 12 mm | |
Länge | 48 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Kapazitiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |