KQ6004 | IFM electronic

Capacitive sensor, PNP, IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KQ6004

Order No.: 82P6443
EAN: 4021179242639
MPN:
KQ6004
KQ6004 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
125.2237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.22 € *
Price list
Quantity
Price per unit*
1 pcs.
125.2237 €
3 pcs.
121.7608 €
5 pcs.
118.4883 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KQ6004, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Clearly visible indication of the switching status by LED
  • Easy installation with mounting adapters and cable ties
  • For position detection or level monitoring
Technical specifications
Anschluss M8-Steckverbinder
Ausführung PNP, IO-Link
Erfassungsabstand 12 mm
Länge 48 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Kapazitiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes