KX5001 | IFM electronic

Capacitive sensor, NAMUR, flush mounting M34, not flush, 1 Form B (N/C), KX5001

Order No.: 82P6452
EAN: 4021179149136
MPN:
KX5001
KX5001 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
300.7249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
300.72 € *
Price list
Quantity
Price per unit*
1 pcs.
300.7249 €
3 pcs.
292.8471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive sensor, KX5001, IFM electronic

Features

  • For applications in hazardous areas
  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status by LED
  • For connection to intrinsically safe circuits
  • High mechanical stability thanks to robust metal housing
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 2 m
Version NAMUR
Detecting distance 15 mm
Length 92 mm
Assembly Einbaumontage M34, nicht bündig
Product type Kapazitiver Sensor
Latching switching function 1 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes