KX5002 | IFM electronic
Capacitive sensor, NAMUR, flush mounting M34, not flush, 1 Form B (N/C), KX5002
Order No.: 82P6453
EAN: 4021179149143
MPN:
KX5002
Unit Price (€ / pc.)
327.7260 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
327.73 € *
Price list
Quantity
Price per unit*
1 pcs.
327.7260 €
3 pcs.
319.4674 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive sensor, KX5002, IFM electronic
Features
- For applications in hazardous areas
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status by LED
- For connection to intrinsically safe circuits
- High mechanical stability thanks to robust metal housing
Technical specifications
Connection | Kabel, PVC 3x0,5 mm², 6 m | |
Version | NAMUR | |
Detecting distance | 15 mm | |
Length | 92 mm | |
Assembly | Einbaumontage M34, nicht bündig | |
Product type | Kapazitiver Sensor | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |