M9H201 | IFM electronic

Cylinder sensor, PNP, flush mounting M14, flush, 1 Form A (N/O), 36 V (DC), 200 mA, M9H201

Order No.: 82P6540
EAN: 4021179299367
MPN:
M9H201
M9H201 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
156.4255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.43 € *
Price list
Quantity
Price per unit*
1 pcs.
156.4255 €
3 pcs.
152.0939 €
5 pcs.
148.0003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, M9H201, IFM electronic

Features

  • Pressure-resistant up to 500 bar
  • Metal sensing face for heavy duty
  • High bursting pressure
  • Housing design to industrial standard
  • Lifespan of more than 10 million pressure cycles
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version PNP
Detecting distance 2 mm
Length 41 mm
Assembly Einbaumontage M14, bündig
Product type Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes