M9H206 | IFM electronic
Cylinder sensor, PNP, flush mounting M14, flush, 1 Form A (N/O), 36 V (DC), 200 mA, M9H206
Order No.: 82P6544
EAN: 4021179299831
MPN:
M9H206
Unit Price (€ / pc.)
156.4255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.43 € *
Price list
Quantity
Price per unit*
1 pcs.
156.4255 €
3 pcs.
152.0939 €
5 pcs.
148.0003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, M9H206, IFM electronic
Features
- Pressure-resistant up to 500 bar
- Metal sensing face for heavy duty
- High bursting pressure
- Housing design to industrial standard
- Lifespan of more than 10 million pressure cycles
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 1,8 mm | |
Length | 41 mm | |
Assembly | Einbaumontage M14, bündig | |
Product type | Zylindersensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |