M9H212 | IFM electronic
Position sensor, PNP, flush mounting M11, flush, 1 Form A (N/O), 60 V (DC), 100 mA, M9H212
Order No.: 82P6548
EAN: 4021179322027
MPN:
M9H212
Unit Price (€ / pc.)
245.6279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.63 € *
Price list
Quantity
Price per unit*
1 pcs.
245.6279 €
3 pcs.
239.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position sensor, M9H212, IFM electronic
Features
- Pressure-resistant up to 350 bar
- Designed for use in plunger detection
- Compact and robust stainless steel housing
- Spanner flat for easy mounting
- High shock and vibration resistance for mobile applications
Technical specifications
Connection | Kabel, PUR, 0,5 m/M12-Steckverbinder | |
Version | PNP | |
Length | 56.5 mm | |
Assembly | Einbaumontage M11, bündig | |
Product type | Positionssensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 60 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |