M9H215 | IFM electronic

Position sensor, PNP/NPN, flush mounting M11, flush, 1 Form A (N/O), 36 V (DC), 100 mA, M9H215

Order No.: 82P6549
EAN: 4021179322058
MPN:
M9H215
M9H215 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
245.6279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.63 € *
Price list
Quantity
Price per unit*
1 pcs.
245.6279 €
3 pcs.
239.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position sensor, M9H215, IFM electronic

Features

  • Pressure-resistant up to 350 bar
  • Designed for use in plunger detection
  • Compact and robust stainless steel housing
  • Spanner flat for easy mounting
  • High shock and vibration resistance for mobile applications
Technical specifications
Connection Kabel, PUR, 2 m/M12-Steckverbinder
Version PNP/NPN
Length 56.5 mm
Assembly Einbaumontage M11, bündig
Product type Positionssensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes