MFH206 | IFM electronic
Cylinder sensor, NPN, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 200 mA, MFH206
Order No.: 82P6559
EAN: 4021179297158
MPN:
MFH206
Unit Price (€ / pc.)
164.9935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.99 € *
Price list
Quantity
Price per unit*
1 pcs.
164.9935 €
3 pcs.
160.4358 €
5 pcs.
156.1161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MFH206, IFM electronic
Features
- For position feedback on hydraulic cylinders
- Pressure-resistant up to 500 bar
- Metal sensing face for heavy duty
- High bursting pressure
- Lifespan of more than 10 million pressure cycles
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Version | NPN | |
Detecting distance | 1,8 mm | |
Length | 41 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Zylindersensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |