MFH207 | IFM electronic
Cylinder sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 36 V (DC), 200 mA, MFH207
Order No.: 82P6560
EAN: 4021179297165
MPN:
MFH207
Unit Price (€ / pc.)
168.1589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.16 € *
Price list
Quantity
Price per unit*
1 pcs.
168.1589 €
3 pcs.
163.5060 €
5 pcs.
159.1149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MFH207, IFM electronic
Features
- For position feedback on hydraulic cylinders
- Pressure-resistant up to 500 bar
- Metal sensing face for heavy duty
- High bursting pressure
- Lifespan of more than 10 million pressure cycles
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Version | PNP | |
Detecting distance | 1,8 mm | |
Length | 41 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Zylindersensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |