MFH208 | IFM electronic

Cylinder sensor, PNP, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, MFH208

Order No.: 82P6561
EAN: 4021179297172
MPN:
MFH208
MFH208 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
166.2906 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.29 € *
Price list
Quantity
Price per unit*
1 pcs.
166.2906 €
3 pcs.
161.6972 €
5 pcs.
157.3418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MFH208, IFM electronic

Features

  • For position feedback on hydraulic cylinders
  • Pressure-resistant up to 500 bar
  • Metal sensing face for heavy duty
  • High bursting pressure
  • Lifespan of more than 10 million pressure cycles
Technical specifications
Connection Kabel, PUR 4x0,34 mm², 2 m
Version PNP
Detecting distance 1,8 mm
Length 41 mm
Assembly Einbaumontage M12, bündig
Product type Zylindersensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP65/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes