MFS209 | IFM electronic

All metal magnetic sensor, with GMR cell, 1 Form A (N/O), 30 V (DC), 200 mA, MFS209

Order No.: 82P6567
EAN: 4021179261685
MPN:
MFS209
MFS209 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
95.1643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.16 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1643 €
3 pcs.
92.5225 €
5 pcs.
90.0354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic sensor, MFS209, IFM electronic

Features

  • Safe switch point also in case of mechanical tolerances
  • Long sensing range even through non-magnetisable metals
  • Temperature-stable and reproducible switch point
  • Clearly visible indication of the switching status
  • High impact, shock and vibration resistance
Technical specifications
Connection M12-Steckverbinder
Version mit GMR-Zelle
Detecting distance 60 mm
Length 60 mm
Product type Ganzmetall-Magnetsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes