MFT204 | IFM electronic
Magnet sensor, with GMR cell, 1 Form A (N/O), 30 V (DC), 100 mA, MFT204
Order No.: 82P6571
EAN: 4021179261722
MPN:
MFT204
Unit Price (€ / pc.)
98.8890 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.89 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8890 €
3 pcs.
96.1520 €
5 pcs.
93.5578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic sensor, MFT204, IFM electronic
Features
- Long sensing range even through non-magnetisable metals
- Temperature-stable and reproducible switch point
- High protection rating for the requirements of the food and beverage industry
- Wide operating temperature range
- Food-grade full-metal housing
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit GMR-Zelle | |
diameter | 12 mm | |
Detecting distance | 60 mm | |
Length | 60 mm | |
Product type | Ganzmetall-Magnetsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |