MGS205 | IFM electronic
Magnet sensor, with GMR cell, 1 Form A (N/O), 30 V (DC), 200 mA, MGS205
Order No.: 82P6575
EAN: 4021179261746
MPN:
MGS205
Unit Price (€ / pc.)
95.1643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.16 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1643 €
3 pcs.
92.5225 €
5 pcs.
90.0354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic sensor, MGS205, IFM electronic
Features
- Safe switch point also in case of mechanical tolerances
- Long sensing range even through non-magnetisable metals
- Temperature-stable and reproducible switch point
- Clearly visible indication of the switching status
- High impact, shock and vibration resistance
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit GMR-Zelle | |
Detecting distance | 70 mm | |
Length | 60 mm | |
Product type | Ganzmetall-Magnetsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |