MGT201 | IFM electronic
Magnet sensor, PNP, 1 Form A (N/O), 30 V (DC), 200 mA, MGT201
Order No.: 82P6577
EAN: 4021179246057
MPN:
MGT201
Unit Price (€ / pc.)
137.8139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.81 € *
Price list
Quantity
Price per unit*
1 pcs.
137.8139 €
3 pcs.
134.0059 €
5 pcs.
130.4121 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic sensor, MGT201, IFM electronic
Features
- Long sensing range even through non-magnetisable metals: for pig detection
- Temperature-stable and reproducible switch point
- High protection rating for the requirements of the food and beverage industry
- Wide operating temperature range
- Food-grade full-metal housing
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 100 mm | |
Length | 60 mm | |
Product type | Magnetsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |