MK503A | IFM electronic

Cylinder sensor, with AMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK503A

Order No.: 82P6582
EAN: 4021179255394
MPN:
MK503A
MK503A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
79.0398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.04 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0398 €
3 pcs.
75.6126 €
5 pcs.
72.4710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK503A, IFM electronic

Features

  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Exact position detection thanks to very small hysteresis
  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
Technical specifications
Connection Kabel, PUR 3x0,14 mm², 6 m
Version mit AMR-Zelle
Length 25.3 mm
Assembly Einbaumontage, bündig
Product type T-Nut-Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes